
ZEN-20C2DR-D-V2 | |
---|---|
DigiKey Part Number | Z2685-ND |
Manufacturer | |
Manufacturer Product Number | ZEN-20C2DR-D-V2 |
Description | CONTROL LOGIC 12 IN 8 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZEN-20C2DR-D-V2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Inputs and Type | 12 - Digital (10), Analog/Digital (2) | |
Number of Outputs and Type | 8 - Relay | |
Expandable | 3 Modules Max | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | ZEN Support Software | |
Approval Agency | CE, cULus | |
Weight | 0.772 lb (350.17 g) | |
Base Product Number |