Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC-W255

DigiKey Part Number
Z10646-ND
Manufacturer
Manufacturer Product Number
ZC-W255
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ZC-W255 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
400gf
Release Force
80gf
Operating Position
1.693" (43.0mm)
Pretravel
-
Differential Travel
0.040" (1.0mm)
Overtravel
0.235" (6.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,84000 €78,84 €
1065,27300 €652,73 €
2560,54400 €1.513,60 €
5057,19240 €2.859,62 €
10054,41310 €5.441,31 €
Manufacturers Standard Package
Unit Price without VAT:78,84000 €
Unit Price with VAT:93,81960 €