Z-15HW52-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 158
Unit Price: 15,01000 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 18,17700 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 43
Unit Price: 16,70000 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 44,57000 €
Datasheet
Z-15HW52-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15HW52-B

DigiKey Part Number
Z10635-ND
Manufacturer
Manufacturer Product Number
Z-15HW52-B
Description
SWITCH SNAP ACTION SPDT 10A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Wire Lever
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
6.000gf
Release Force
0.500gf
Operating Position
0.748" (19.0mm)
Pretravel
0.328" (8.3mm)
Differential Travel
0.026" (0.65mm)
Overtravel
0.219" (5.6mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes