Z-15H-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15H-B

DigiKey Part Number
Z10623-ND
Manufacturer
Manufacturer Product Number
Z-15H-B
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15H-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
200 ~ 280gf
Release Force
114gf
Operating Position
0.625" (15.9mm)
Pretravel
0.012" (0.3mm)
Differential Travel
0.001" (0.025mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,79000 €17,79 €
1014,72600 €147,26 €
2513,65960 €341,49 €
5012,90460 €645,23 €
10012,19070 €1.219,07 €
25011,30644 €2.826,61 €
50011,02082 €5.510,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,79000 €
Unit Price with VAT:21,17010 €