
Z-15GW4455-B | |
|---|---|
DigiKey Part Number | Z8193-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GW4455-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GW4455-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP62 | |
Features | - | |
Operating Force | 90gf | |
Release Force | 14gf | |
Operating Position | 0.748" (19.0mm) | |
Pretravel | - | |
Differential Travel | 0.138" (3.5mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,70000 € | 21,70 € |
| 10 | 17,96200 € | 179,62 € |
| 25 | 16,66160 € | 416,54 € |
| 50 | 15,74040 € | 787,02 € |
| 100 | 14,86950 € | 1.486,95 € |
| 250 | 13,79072 € | 3.447,68 € |
| 500 | 13,63766 € | 6.818,83 € |
| Unit Price without VAT: | 21,70000 € |
|---|---|
| Unit Price with VAT: | 25,82300 € |

