
Z-15GM22-B | |
---|---|
DigiKey Part Number | Z10592-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GM22-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GM22-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 538gf | |
Release Force | 170gf | |
Operating Position | 1.156" (29.4mm) | |
Pretravel | - | |
Differential Travel | 0.011" (0.28mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,83000 € | 17,83 € |
10 | 14,75700 € | 147,57 € |
25 | 13,68840 € | 342,21 € |
50 | 12,93160 € | 646,58 € |
100 | 12,21640 € | 1.221,64 € |
250 | 11,33028 € | 2.832,57 € |
500 | 11,05124 € | 5.525,62 € |
Unit Price without VAT: | 17,83000 € |
---|---|
Unit Price with VAT: | 21,21770 € |