Z-15GL-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GL-B

DigiKey Part Number
Z10587-ND
Manufacturer
Manufacturer Product Number
Z-15GL-B
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15GL-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Leaf
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
141gf
Release Force
14gf
Operating Position
0.685" (17.4mm)
Pretravel
-
Differential Travel
0.050" (1.3mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
In-Stock: 1
Factory Stock: 259
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,67000 €15,67 €
1012,96800 €129,68 €
2512,02920 €300,73 €
5011,36440 €568,22 €
10010,73590 €1.073,59 €
2509,95724 €2.489,31 €
5009,60686 €4.803,43 €
Manufacturers Standard Package
Unit Price without VAT:15,67000 €
Unit Price with VAT:18,64730 €