Z-15GD55-MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GD55-MD

DigiKey Part Number
Z10575-ND
Manufacturer
Manufacturer Product Number
Z-15GD55-MD
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15GD55-MD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP62
Features
-
Operating Force
540gf
Release Force
114gf
Operating Position
0.846" (21.5mm)
Pretravel
0.071" (1.8mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-15°C ~ 80°C
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,64000 €48,64 €
1040,26900 €402,69 €
2537,35280 €933,82 €
5035,28640 €1.764,32 €
10033,33240 €3.333,24 €
25032,38272 €8.095,68 €
Manufacturers Standard Package
Unit Price without VAT:48,64000 €
Unit Price with VAT:57,88160 €