
Z-01H55-B | |
---|---|
DigiKey Part Number | Z10242-ND |
Manufacturer | |
Manufacturer Product Number | Z-01H55-B |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-01H55-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP62 | |
Features | - | |
Operating Force | 350gf | |
Release Force | 80gf | |
Operating Position | 0.625" (15.9mm) | |
Pretravel | 0.087" (2.2mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.005" (0.13mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 131,35000 € | 131,35 € |
10 | 108,74500 € | 1.087,45 € |
25 | 100,86280 € | 2.521,57 € |
50 | 95,27620 € | 4.763,81 € |
Unit Price without VAT: | 131,35000 € |
---|---|
Unit Price with VAT: | 156,30650 € |