
XWT-ID08-1 | |
---|---|
DigiKey Part Number | XWT-ID08-1-ND |
Manufacturer | |
Manufacturer Product Number | XWT-ID08-1 |
Description | INPUT MODULE 8 DIGITAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To |
Datasheet | Datasheet |
EDA/CAD Models | XWT-ID08-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | -10°C ~ 55°C | |
Length | 2.598" (66.00mm) | |
Width | 1.969" (50.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 429,70000 € | 429,70 € |
Unit Price without VAT: | 429,70000 € |
---|---|
Unit Price with VAT: | 511,34300 € |