
XW5Z-S2.5LB | |
---|---|
DigiKey Part Number | Z10381-ND |
Manufacturer | |
Manufacturer Product Number | XW5Z-S2.5LB |
Description | TB LABEL 2.5MM NO MARKING |
Customer Reference | |
Detailed Description | Connector Label, Snap In For XW5 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | XW5 Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,50500 € | 5,05 € |
25 | 0,46560 € | 11,64 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,73780 € |