
XW5T-S6.0-1.1-1BL | |
---|---|
DigiKey Part Number | Z10378-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-S6.0-1.1-1BL |
Description | TB SCREW 6MM 1:1 1TIER BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 8-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,62000 € | 3,62 € |
10 | 2,57000 € | 25,70 € |
25 | 2,24960 € | 56,24 € |
50 | 2,04860 € | 102,43 € |
100 | 1,88240 € | 188,24 € |
300 | 1,68077 € | 504,23 € |
500 | 1,60894 € | 804,47 € |
1.000 | 1,52958 € | 1.529,58 € |
5.000 | 1,40629 € | 7.031,45 € |
Unit Price without VAT: | 3,62000 € |
---|---|
Unit Price with VAT: | 4,30780 € |