



XW5T-S4.0-1.2-1 | |
---|---|
DigiKey Part Number | Z10372-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-S4.0-1.2-1 |
Description | TERMBLK SCREW 4MM 1:2 1TIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 500V | |
Current - UL | 30 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,77000 € | 4,77 € |
10 | 3,38900 € | 33,89 € |
25 | 2,97280 € | 74,32 € |
50 | 2,71540 € | 135,77 € |
100 | 2,50350 € | 250,35 € |
300 | 2,24837 € | 674,51 € |
500 | 2,15794 € | 1.078,97 € |
1.000 | 2,05833 € | 2.058,33 € |
Unit Price without VAT: | 4,77000 € |
---|---|
Unit Price with VAT: | 5,67630 € |