XW5T-S35-1.1-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XW5T-S35-1.1-1
XW5T-S35-1.1-1
XW5T-S35-1.1-1

XW5T-S35-1.1-1

DigiKey Part Number
Z10366-ND
Manufacturer
Manufacturer Product Number
XW5T-S35-1.1-1
Description
TERMBLK SCREW 35MM 1:1 1TIER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 1/0-10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Screw
Current - IEC
124 A
Voltage - IEC
800V
Current - UL
150 A
Voltage - UL
600V
Wire Gauge or Range - AWG
1/0-10 AWG
Wire Gauge or Range - mm²
10-35mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Base Product Number
In-Stock: 670
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,55000 €12,55 €
208,17650 €163,53 €
407,54625 €301,85 €
607,23517 €434,11 €
1006,89670 €689,67 €
2606,41704 €1.668,43 €
Manufacturers Standard Package
Unit Price without VAT:12,55000 €
Unit Price with VAT:14,93450 €