



XW5T-S2.5-1.1-2 | |
---|---|
DigiKey Part Number | Z10364-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-S2.5-1.1-2 |
Description | TERMBLK SCREW 2.5MM 1:1 2TIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,84000 € | 6,84 € |
10 | 4,84800 € | 48,48 € |
25 | 4,26880 € | 106,72 € |
50 | 3,91480 € | 195,74 € |
100 | 3,62610 € | 362,61 € |
300 | 3,28123 € | 984,37 € |
500 | 3,15972 € | 1.579,86 € |
1.000 | 3,02627 € | 3.026,27 € |
Unit Price without VAT: | 6,84000 € |
---|---|
Unit Price with VAT: | 8,13960 € |