
XW5S-S6.0-2 | |
|---|---|
DigiKey Part Number | Z10353-ND |
Manufacturer | |
Manufacturer Product Number | XW5S-S6.0-2 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, DIN Rail Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 2 | |
Pitch | 0.323" (8.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,83200 € | 28,32 € |
| 30 | 2,41900 € | 72,57 € |
| 50 | 2,26160 € | 113,08 € |
| 100 | 2,08070 € | 208,07 € |
| 250 | 1,89332 € | 473,33 € |
| 500 | 1,78450 € | 892,25 € |
| 1.000 | 1,69879 € | 1.698,79 € |
| 5.000 | 1,56580 € | 7.829,00 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |



