XW5G-P4.0-1.1-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XW5G-P4.0-1.1-2
XW5G-P4.0-1.1-2
XW5G-P4.0-1.1-2

XW5G-P4.0-1.1-2

DigiKey Part Number
Z11687-ND
Manufacturer
Manufacturer Product Number
XW5G-P4.0-1.1-2
Description
TERM BLK GND PUSH 4MM 1:1 2TIER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
6.2mm
Termination Style
Push In
Voltage - IEC
500V
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.25-6mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Base Product Number
In-Stock: 59
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,20000 €12,20 €
108,67200 €86,72 €
257,69560 €192,39 €
507,10820 €355,41 €
1006,63460 €663,46 €
2506,15436 €1.538,59 €
5005,88022 €2.940,11 €
1.0005,66674 €5.666,74 €
Manufacturers Standard Package
Unit Price without VAT:12,20000 €
Unit Price with VAT:14,51800 €