
XW3B-P453-G11 | |
|---|---|
DigiKey Part Number | XW3B-P453-G11-ND |
Manufacturer | |
Manufacturer Product Number | XW3B-P453-G11 |
Description | SENSOR I/O CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
EDA/CAD Models | XW3B-P453-G11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,28000 € | 344,28 € |
| Unit Price without VAT: | 344,28000 € |
|---|---|
| Unit Price with VAT: | 409,69320 € |

