
XW2Z-RI50-25-D2 | |
---|---|
DigiKey Part Number | XW2Z-RI50-25-D2-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-RI50-25-D2 |
Description | CONNECT CABLE PLC 32-INPUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly G70, G7TC and P7TF Series 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Rectangular Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | 20, 20, 40 | |
Length | 1.64' (500.00mm) | |
For Use With/Related Products | G70, G7TC and P7TF Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,32000 € | 112,32 € |
Unit Price without VAT: | 112,32000 € |
---|---|
Unit Price with VAT: | 133,66080 € |