
XW2Z-R500C | |
|---|---|
DigiKey Part Number | XW2Z-R500C-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-R500C |
Description | CONNECT CABLE W/CONN 5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly G70, G7TC and P7TF Series 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Fujitsu Connector |
Manufacturer Omron Automation and Safety | Specifications Input, Output (I/O) |
Series | Number of Positions 20, 24 |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | For Use With/Related Products G70, G7TC and P7TF Series |
Process Side Connection Rectangular Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,22000 € | 208,22 € |
| Unit Price without VAT: | 208,22000 € |
|---|---|
| Unit Price with VAT: | 247,78180 € |

