XW2Z-100J-B34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW2Z-100J-B34

DigiKey Part Number
Z10182-ND
Manufacturer
Manufacturer Product Number
XW2Z-100J-B34
Description
CABLE ASSEMBLY INTERFACE 3.28'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Omron CS1 Series 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
XW2Z-100J-B34 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
D-Sub Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
-
Length
3.28' (1.00m)
For Use With/Related Products
Omron CS1 Series
Approval Agency
-
Base Product Number
In-Stock: 1
Factory Stock: 23
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1169,04000 €169,04 €
5155,35200 €776,76 €
10149,80200 €1.498,02 €
25146,51400 €3.662,85 €
Manufacturers Standard Package
Unit Price without VAT:169,04000 €
Unit Price with VAT:201,15760 €