
XW2C-20G5-IN16 | |
---|---|
DigiKey Part Number | Z10157-ND |
Manufacturer | |
Manufacturer Product Number | XW2C-20G5-IN16 |
Description | TERMINAL BLOCK 16POS |
Customer Reference | |
Detailed Description | 16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male |
Datasheet | Datasheet |
EDA/CAD Models | XW2C-20G5-IN16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 16 | |
Features | LED | |
Voltage - Rated | 12-24VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 6.299" (160.00mm) | |
Width | 1.969" (50.00mm) | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 125,62000 € | 125,62 € |
Unit Price without VAT: | 125,62000 € |
---|---|
Unit Price with VAT: | 149,48780 € |