
XS5WT421EMCKR | |
---|---|
DigiKey Part Number | XS5WT421EMCKR-ND |
Manufacturer | |
Manufacturer Product Number | XS5WT421EMCKR |
Description | CBL ASSY CIRC 4P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 128,05200 € | 640,26 € |
Unit Price without VAT: | 128,05200 € |
---|---|
Unit Price with VAT: | 152,38188 € |