
XS5W-T422-BMC-K | |
---|---|
DigiKey Part Number | 236-XS5W-T422-BMC-K-ND |
Manufacturer | |
Manufacturer Product Number | XS5W-T422-BMC-K |
Description | CBL ASSY CIRC 4P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 79,75900 € | 797,59 € |
Unit Price without VAT: | 79,75900 € |
---|---|
Unit Price with VAT: | 94,91321 € |