XS5W-T421-GM2-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS5W-T421-JM2-K

DigiKey Part Number
236-XS5W-T421-JM2-K-ND
Manufacturer
Manufacturer Product Number
XS5W-T421-JM2-K
Description
CIRC CBL 4POS RCPT TO PLUG 32.8'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Blue
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat5e, Industrial Environments
Base Product Number
In-Stock: 26
Can ship immediately
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1210,18000 €210,18 €
Manufacturers Standard Package
Unit Price without VAT:210,18000 €
Unit Price with VAT:250,11420 €
Alternate Length
CIRC CBL 4POS RCPT TO PLUG 6.56'
In-Stock: 5
Unit Price: 122,35000 €
CIRC CBL 4POS RCPT TO PLUG 16.4'
In-Stock: 0
Unit Price: 163,83800 €