XS5H-T421-KM0-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS5H-T422-KM0-K

DigiKey Part Number
XS5H-T422-KM0-K-ND
Manufacturer
Manufacturer Product Number
XS5H-T422-KM0-K
Description
CBL 4POS RCPT RA TO WIRE 49.2'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 49.2' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
49.2' (15.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Blue
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat5e, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1190,04000 €190,04 €
Manufacturers Standard Package
Unit Price without VAT:190,04000 €
Unit Price with VAT:226,14760 €
Alternate Length
CBL 4POS RCPT RA TO WIRE 32.8'
In-Stock: 0
Unit Price: 149,14000 €
CBL 4POS RCPT RA TO WIRE 16.4'
In-Stock: 0
Unit Price: 79,93800 €
CBL 4POS RCPT RA TO WIRE 9.84'
In-Stock: 0
Unit Price: 62,12800 €
CBL 4POS RCPT RA TO WIRE 6.56'
In-Stock: 0
Unit Price: 50,29400 €
CBL 4POS RCPT RA TO WIRE 3.28'
In-Stock: 0
Unit Price: 38,16000 €