XS3F-E422-405-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS3F-M422-402-A

DigiKey Part Number
236-XS3F-M422-402-A-ND
Manufacturer
Manufacturer Product Number
XS3F-M422-402-A
Description
CBL 4POS PLUG RA TO WIRE 6.56'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
XS3F-M422-402-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
In-Stock: 10
Factory Stock: 90
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,54000 €17,54 €
1014,90700 €149,07 €
3013,79500 €413,85 €
5013,30700 €665,35 €
10012,67200 €1.267,20 €
25011,87940 €2.969,85 €
50011,31306 €5.656,53 €
Manufacturers Standard Package
Unit Price without VAT:17,54000 €
Unit Price with VAT:20,87260 €
Alternate Length
CBL 4POS PLUG RA TO WIRE 16.4'
In-Stock: 1
Unit Price: 22,11000 €