
XS3F-M421-405-A | |
|---|---|
DigiKey Part Number | 236-XS3F-M421-405-A-ND |
Manufacturer | |
Manufacturer Product Number | XS3F-M421-405-A |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | XS3F-M421-405-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,41000 € | 21,41 € |
| 10 | 18,19600 € | 181,96 € |
| 25 | 17,05720 € | 426,43 € |
| 50 | 16,24300 € | 812,15 € |
| 100 | 15,46830 € | 1.546,83 € |
| 250 | 14,50092 € | 3.625,23 € |
| 500 | 13,80976 € | 6.904,88 € |
| Unit Price without VAT: | 21,41000 € |
|---|---|
| Unit Price with VAT: | 25,47790 € |



