SYSMAC-BA201L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-10GQ21

DigiKey Part Number
X-10GQ21-ND
Manufacturer
Manufacturer Product Number
X-10GQ21
Description
SWITCH SNAP ACTION SPDT 10A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
X-10GQ21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
30 V
Actuator Type
Cross Roller Plunger
Mounting Type
Panel Mount
Termination Style
Solder Lug
Ingress Protection
IP00
Features
-
Operating Force
510gf
Release Force
114gf
Operating Position
1.313" (33.4mm)
Pretravel
0.035" (0.9mm)
Differential Travel
0.007" (0.18mm)
Overtravel
0.141" (3.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
137,36000 €37,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,36000 €
Unit Price with VAT:44,45840 €