
WLG2-141LD2 5M | |
---|---|
DigiKey Part Number | WLG2-141LD25M-ND |
Manufacturer | |
Manufacturer Product Number | WLG2-141LD2 5M |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1000gf | |
Release Force | 100gf | |
Operating Position | - | |
Pretravel | 10° | |
Differential Travel | 7° | |
Overtravel | 65° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 750,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 233,72000 € | 233,72 € |
Unit Price without VAT: | 233,72000 € |
---|---|
Unit Price with VAT: | 278,12680 € |