
WLCA2-8P1-N | |
---|---|
DigiKey Part Number | Z10513-ND |
Manufacturer | |
Manufacturer Product Number | WLCA2-8P1-N |
Description | SWITCH LIMIT SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Force | 820gf | |
Release Force | 72gf | |
Pretravel | 15° | |
Differential Travel | 12° | |
Overtravel | 70° | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 179,98000 € | 179,98 € |
10 | 148,99700 € | 1.489,97 € |
25 | 138,19440 € | 3.454,86 € |
50 | 131,73120 € | 6.586,56 € |
Unit Price without VAT: | 179,98000 € |
---|---|
Unit Price with VAT: | 214,17620 € |