WLCA2-7LD-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLCA2-7LD-N

DigiKey Part Number
Z10129-ND
Manufacturer
Manufacturer Product Number
WLCA2-7LD-N
Description
SWITCH LIMIT SPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Force
1040gf
Release Force
92gf
Pretravel
15°
Differential Travel
12°
Overtravel
70°
Mechanical Life
15,000,000 Cycles
Electrical Life
750,000 Cycles
Operating Temperature
-10°C ~ 80°C
Base Product Number
In-Stock: 3
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,07000 €122,07 €
10110,35100 €1.103,51 €
Manufacturers Standard Package
Unit Price without VAT:122,07000 €
Unit Price with VAT:145,26330 €