
WE70-CL-US | |
---|---|
DigiKey Part Number | WE70-CL-US-ND |
Manufacturer | |
Manufacturer Product Number | WE70-CL-US |
Description | WIRELESS CLIENT 802.11 A/B/G |
Customer Reference | |
Detailed Description | RF Transceiver, Client 2.4GHz, 5GHz 802.11 a/b/g Ethernet 54Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Client | |
Modulation or Protocol | 802.11 a/b/g | |
Frequency | 2.4GHz, 5GHz | |
Applications | Industrial Monitoring and Control, Wireless Alarm and Security Systems | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | 10mW | |
Data Rate (Max) | 54Mbps | |
Features | - | |
Voltage - Supply | 24VDC | |
Base Product Number |