VZAB0P4BAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZAB0P4BAA

DigiKey Part Number
Z10120-ND
Manufacturer
Manufacturer Product Number
VZAB0P4BAA
Description
VARI FREQ DRIVE 3.5A 240V LOAD
Customer Reference
Detailed Description
Variable Frequency Drive 240V 3.5A 400 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
240V
Current - Output
3.5A
Wattage - Load
400 W
Voltage - Supply
200 ~ 240VAC
Interface
-
Features
-
Operating Temperature
-
Base Product Number
Obsolete
This product is no longer manufactured.