Similar
Similar
Similar
Similar

V530-R2000P | |
|---|---|
DigiKey Part Number | V530-R2000P-ND |
Manufacturer | |
Manufacturer Product Number | V530-R2000P |
Description | CONTROLLER CODE READER PNP |
Customer Reference | |
Detailed Description | Code Reader Controller PNP 20.4 ~ 26.4VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Controller Type | Code Reader | |
Output | PNP | |
Number of Channels | 2 | |
Voltage - Supply | 20.4 ~ 26.4VDC | |
Features | Display | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |


