Similar
Similar
Similar
Similar

V530-R160EP | |
|---|---|
DigiKey Part Number | V530-R160EP-ND |
Manufacturer | |
Manufacturer Product Number | V530-R160EP |
Description | CONTROLLER CODE READER PNP |
Customer Reference | |
Detailed Description | Code Reader Controller PNP 20.4 ~ 26.4VDC |
Datasheet | Datasheet |
Category | Output PNP |
Manufacturer Omron Automation and Safety | Number of Channels 2 |
Series | Voltage - Supply 20.4 ~ 26.4VDC |
Packaging Bulk | Mounting Type Chassis Mount, DIN Rail |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Controller Type Code Reader |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQ2-S45010F-M | Omron Automation and Safety | 0 | FQ2-S45010F-M-ND | 6.469,56000 € | Similar |
| FQ2-S45050F-M | Omron Automation and Safety | 0 | FQ2-S45050F-M-ND | 6.469,56000 € | Similar |
| FQ2-S45100F-M | Omron Automation and Safety | 0 | FQ2-S45100F-M-ND | 6.590,07000 € | Similar |
| FQ2-S45100N-M | Omron Automation and Safety | 0 | FQ2-S45100N-M-ND | 8.025,17000 € | Similar |


