
V520-R221SH | |
|---|---|
DigiKey Part Number | 236-V520-R221SH-ND |
Manufacturer | |
Manufacturer Product Number | V520-R221SH |
Description | CCD BARCODE READER SIDE VIEW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader CCD |
Datasheet | Datasheet |
Category | Installation Distance 40.0mm |
Manufacturer Omron Automation and Safety | Sensor Type CCD |
Series | Termination Style Connector |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Type Bar Code Reader | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.637,37000 € | 1.637,37 € |
| Unit Price without VAT: | 1.637,37000 € |
|---|---|
| Unit Price with VAT: | 1.948,47030 € |

