
V500-R2CF | |
|---|---|
DigiKey Part Number | V500-R2CF-ND |
Manufacturer | |
Manufacturer Product Number | V500-R2CF |
Description | BAR CODE READER CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
EDA/CAD Models | V500-R2CF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bar Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | 60.0mm ~ 270.0mm | |
Resolution | - | |
Light Source | Integrated (Red) | |
Scan Rate | 1000 scans/s | |
Sensor Type | - | |
Voltage - Supply | 5VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |

