
V460-H0PX | |
|---|---|
DigiKey Part Number | 236-V460-H0PX-ND |
Manufacturer | |
Manufacturer Product Number | V460-H0PX |
Description | V460-H Handheld DPM Reader, Blac |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Handheld |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | 189.0mm x 142.0mm | |
Visual Field (Min) | 31.0mm x 23.0mm | |
Installation Distance | 254.0mm | |
Resolution | 1.2MP, 1280 x 960 (1,228,800 Pixels) | |
Light Source | Integrated (Red, White) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 44 ~ 57VDC | |
Features | - | |
Mounting Type | Handheld | |
Termination Style | Cable with Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.666,17000 € | 2.666,17 € |
| Unit Price without VAT: | 2.666,17000 € |
|---|---|
| Unit Price with VAT: | 3.172,74230 € |

