
V400-R2CF65 | |
|---|---|
DigiKey Part Number | V400-R2CF65-ND |
Manufacturer | |
Manufacturer Product Number | V400-R2CF65 |
Description | MULTI CODE READER CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Multi Code Reader 0.4MP, 754 x 480 (361,920 Pixels) CMOS Chassis Mount |
Category | Light Source Integrated (Red) |
Manufacturer Omron Automation and Safety | Sensor Type CMOS |
Series | Voltage - Supply 5VDC |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style Connector |
Type Multi Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 65.0mm | Operating Temperature 0°C ~ 45°C |
Resolution 0.4MP, 754 x 480 (361,920 Pixels) |

