
V400-R2CF125 | |
|---|---|
DigiKey Part Number | V400-R2CF125-ND |
Manufacturer | |
Manufacturer Product Number | V400-R2CF125 |
Description | MULTI CODE READER CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Multi Code Reader 0.4MP, 754 x 480 (361,920 Pixels) CMOS Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multi Code Reader | |
Visual Field (Max) | 93.0mm x 59.0mm | |
Visual Field (Min) | - | |
Installation Distance | 125.0mm | |
Resolution | 0.4MP, 754 x 480 (361,920 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 5VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 45°C |

