
TL4019-41103 | |
---|---|
DigiKey Part Number | 44534-2160-ND |
Manufacturer | |
Manufacturer Product Number | TL4019-41103 |
Description | INTERLOCK SOLENOID LOCKING 4PST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | 4PST-3NC/1NO (DB/DM) | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating | 230VAC, 24VDC | |
Voltage - Supply | 110VAC | |
Holding Force | 122kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x3 | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 458,83000 € | 458,83 € |
Unit Price without VAT: | 458,83000 € |
---|---|
Unit Price with VAT: | 546,00770 € |