TL4019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4019-31101

DigiKey Part Number
Z5999-ND
Manufacturer
Manufacturer Product Number
TL4019-31101
Description
INTERLOCK SOLENOID RELEASE 4PST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
4PST-2NO/2NC (DB/DM)
Current Rating (Amps)
4A (AC/DC)
Voltage Rating
230VAC, 24VDC
Voltage - Supply
110VAC
Holding Force
122kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20 x3
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1332,93000 €332,93 €
5290,33600 €1.451,68 €
10273,67400 €2.736,74 €
25271,93600 €6.798,40 €
Manufacturers Standard Package
Unit Price without VAT:332,93000 €
Unit Price with VAT:396,18670 €