cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-W3MC2 10M

DigiKey Part Number
TL-W3MC210M-ND
Manufacturer
Manufacturer Product Number
TL-W3MC2 10M
Description
SENSOR PROX INDUCT 3MM IP67 MOD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.118" (3mm)
Output Type
NPN-NC, 3-Wire
Response Frequency
600Hz
Shielding
Unshielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1166,48000 €166,48 €
Manufacturers Standard Package
Unit Price without VAT:166,48000 €
Unit Price with VAT:198,11120 €