
TL-W3MC15 | |
---|---|
DigiKey Part Number | Z10111-ND |
Manufacturer | |
Manufacturer Product Number | TL-W3MC15 |
Description | SENSOR PROX INDUCT 3MM IP67 MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,77000 € | 89,77 € |
5 | 83,39800 € | 416,99 € |
10 | 81,02600 € | 810,26 € |
25 | 78,18440 € | 1.954,61 € |
50 | 76,23940 € | 3.811,97 € |
100 | 74,45380 € | 7.445,38 € |
Unit Price without VAT: | 89,77000 € |
---|---|
Unit Price with VAT: | 106,82630 € |