
TL-W3MB1-R 2M | |
|---|---|
DigiKey Part Number | TL-W3MB1-R2M-ND |
Manufacturer | |
Manufacturer Product Number | TL-W3MB1-R 2M |
Description | SENSOR PROX INDUCT 3MM IP67 MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | TL-W3MB1-R 2M Models |
Category | Material - Body Plastic |
Manufacturer Omron Automation and Safety | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Response Frequency 600Hz | Base Product Number |
Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,70000 € | 137,70 € |
| Unit Price without VAT: | 137,70000 € |
|---|---|
| Unit Price with VAT: | 163,86300 € |

