
TL-N10MY1 | |
---|---|
DigiKey Part Number | Z10108-ND |
Manufacturer | |
Manufacturer Product Number | TL-N10MY1 |
Description | SENSOR PROX INDUCT 10MM IP67 MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TL-N10MY1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 10Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 90 VAC ~ 250 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 145,77000 € | 145,77 € |
5 | 136,08800 € | 680,44 € |
10 | 132,47800 € | 1.324,78 € |
25 | 128,15880 € | 3.203,97 € |
50 | 125,20160 € | 6.260,08 € |
Unit Price without VAT: | 145,77000 € |
---|---|
Unit Price with VAT: | 173,46630 € |