
TL-N10ME2-5M | |
---|---|
DigiKey Part Number | TL-N10ME2-5M-ND |
Manufacturer | |
Manufacturer Product Number | TL-N10ME2-5M |
Description | SENSOR PROX INDUCT 10MM IP67 MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 500Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 113,11000 € | 113,11 € |
Unit Price without VAT: | 113,11000 € |
---|---|
Unit Price with VAT: | 134,60090 € |