
T4012-020F1CB-SC1 | |
|---|---|
DigiKey Part Number | 44538-4322-ND |
Manufacturer | |
Manufacturer Product Number | T4012-020F1CB-SC1 |
Description | INTERLOCK NON-LOCKING DPST |
Customer Reference | |
EDA/CAD Models | T4012-020F1CB-SC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating | 230VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | 3kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x3 | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus |


