MFR Recommended

SRT2-VOD16ML-1 | |
|---|---|
DigiKey Part Number | SRT2-VOD16ML-1-ND |
Manufacturer | |
Manufacturer Product Number | SRT2-VOD16ML-1 |
Description | OUTPUT MODULE 16SS 24V |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SRT2-VOD16ML-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Output Module | |
For Use With/Related Products | C Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, UL | |
Weight | 0.165 lb (74.84 g) | |
Base Product Number |


